Bourns 12 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:50, 2.7A Idc, 50mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0002
- Mfr. Part No.:
- RLB0913-120K
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Tray of 600)**
€0.326
(exc. VAT)
€0.401
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
600 - 600 | €0.326 | €195.60 |
1200 - 2400 | €0.317 | €190.20 |
3000 - 4800 | €0.309 | €185.40 |
5400 - 9600 | €0.301 | €180.60 |
10200 + | €0.293 | €175.80 |
**price indicative
- RS Stock No.:
- 135-0002
- Mfr. Part No.:
- RLB0913-120K
- Manufacturer:
- Bourns
Related links
- Bourns 12 μH ±10% Ferrite Leaded Inductor Q:50 50mΩ Rdc, RLB0913
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 12 mH ±10% Ferrite Leaded Inductor Q:40 33Ω Rdc, RLB0913
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913