Bourns 12 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:50, 2.7A Idc, 50mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0148
- Mfr. Part No.:
- RLB0913-120K
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Pack of 10)**
€0.454
(exc. VAT)
€0.558
(inc. VAT)
Temporarily out of stock - back order for despatch 15-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.454 | €4.54 |
50 - 90 | €0.384 | €3.84 |
100 - 240 | €0.341 | €3.41 |
250 - 990 | €0.295 | €2.95 |
1000 + | €0.273 | €2.73 |
**price indicative
- RS Stock No.:
- 135-0148
- Mfr. Part No.:
- RLB0913-120K
- Manufacturer:
- Bourns
Related links
- Bourns 12 μH ±10% Ferrite Leaded Inductor Q:50 50mΩ Rdc, RLB0913
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 12 mH ±10% Ferrite Leaded Inductor Q:40 33Ω Rdc, RLB0913
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913