Bourns 18 μH ±10% Ferrite Leaded Inductor, Max SRF:11MHz, Q:40, 2.2A Idc, 61mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0165
- Mfr. Part No.:
- RLB0913-180K
- Manufacturer:
- Bourns
Price Each (In a Pack of 10)
€0.454
(exc. VAT)
€0.558
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.454 | €4.54 |
**price indicative
- RS Stock No.:
- 135-0165
- Mfr. Part No.:
- RLB0913-180K
- Manufacturer:
- Bourns
Related links
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:40 170mΩ Rdc, RLB
- Bourns 15 μH ±10% Ferrite Leaded Inductor Q:40 56mΩ Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 12 mH ±10% Ferrite Leaded Inductor Q:40 33Ω Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite DR Radial Inductor Q:40 170mΩ Rdc, RLB
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- Bourns 12 μH ±10% Ferrite Leaded Inductor Q:50 50mΩ Rdc, RLB0913