EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50, 130mA Idc, 14Ω Rdc, BC
- RS Stock No.:
- 167-8368
- Mfr. Part No.:
- B78108S1105J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 5000)
€0.124
(exc. VAT)
€0.153
(inc. VAT)
11120 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.124 | €620.00 |
**price indicative
- RS Stock No.:
- 167-8368
- Mfr. Part No.:
- B78108S1105J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB