EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60, 200mA Idc, 3.8Ω Rdc, LBC
- RS Stock No.:
- 167-8257
- Mfr. Part No.:
- B82144A2105J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 reel of 1500 units)**
€396.00
(exc. VAT)
€487.50
(inc. VAT)
1390 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 - 1500 | €0.264 | €396.00 |
3000 - 3000 | €0.239 | €358.50 |
4500 + | €0.232 | €348.00 |
**price indicative
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- EPCOS 3.3 mH ±5% Ferrite Leaded Inductor Q:60 12.5Ω Rdc, HLBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC