Murata 150 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:126, 2.28A Idc, 149mΩ Rdc, 1500
- RS Stock No.:
- 170-9259
- Mfr. Part No.:
- 15154C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
40 + | €1.618 | €64.72 |
**price indicative
- RS Stock No.:
- 170-9259
- Mfr. Part No.:
- 15154C
- Manufacturer:
- Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata Power Solutions | |
Inductance | 150 μH | |
Maximum DC Current | 2.28A | |
Mounting Type | Radial | |
Maximum DC Resistance | 149mΩ | |
Tolerance | ±10% | |
Diameter | 16.8mm | |
Depth | 16.8mm | |
Height | 21.3mm | |
Dimensions | 16.8 (Dia.) x 21.3mm | |
Maximum Self Resonant Frequency | 2MHz | |
Lead Pitch | 13.6mm | |
Series | 1500 | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 126 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.60mm | |
Select all | ||
---|---|---|
Manufacturer Murata Power Solutions | ||
Inductance 150 μH | ||
Maximum DC Current 2.28A | ||
Mounting Type Radial | ||
Maximum DC Resistance 149mΩ | ||
Tolerance ±10% | ||
Diameter 16.8mm | ||
Depth 16.8mm | ||
Height 21.3mm | ||
Dimensions 16.8 (Dia.) x 21.3mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Lead Pitch 13.6mm | ||
Series 1500 | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 126 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.60mm | ||
Related links
- Murata 150 μH ±10% Leaded Inductor Q:126 149mΩ Rdc, 1500
- Murata 220 μH ±10% Leaded Inductor Q:69 185mΩ Rdc, 1500
- Murata 470 μH ±10% Leaded Inductor Q:34 250mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:29 107mΩ Rdc, 1400
- Murata 470 μH ±10% Bobbin Inductor Q:34 250mΩ Rdc, 1400
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Murata 330 μH ±10% Bobbin Inductor Q:29 120mΩ Rdc, 1400
- Wurth 330 μH ±10% Ferrite Leaded Inductor 1.2A Idc WE-TIF