Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:27MHz, Q:60, 2.1A Idc, 43mΩ Rdc, RLB
- RS Stock No.:
- 811-8815
- Mfr. Part No.:
- RLB0912-100KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.277
(exc. VAT)
€0.341
(inc. VAT)
220 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.277 | €2.77 |
500 - 990 | €0.237 | €2.37 |
1000 - 1990 | €0.21 | €2.10 |
2000 - 4990 | €0.18 | €1.80 |
5000 + | €0.161 | €1.61 |
**price indicative
- RS Stock No.:
- 811-8815
- Mfr. Part No.:
- RLB0912-100KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:20 70mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor Q:30 18mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:40 170mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB