Bourns 10 mH ±10% Ferrite DR Radial Inductor, Max SRF:0.53MHz, Q:80, 100mA Idc, 12Ω Rdc, RLB
- RS Stock No.:
- 172-8408
- Mfr. Part No.:
- RLB1314-103KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 130)**
€0.347
(exc. VAT)
€0.427
(inc. VAT)
1180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
130 - 1170 | €0.347 | €45.11 |
1300 - 3120 | €0.33 | €42.90 |
3250 - 6370 | €0.313 | €40.69 |
6500 - 12870 | €0.298 | €38.74 |
13000 + | €0.283 | €36.79 |
**price indicative
- RS Stock No.:
- 172-8408
- Mfr. Part No.:
- RLB1314-103KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:80 12Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 2.2 mH ±10% Ferrite DR Radial Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:40 250mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB