Bourns 12 μH ±10% Ferrite DR Leaded Inductor, Max SRF:15MHz, Q:50, 2.5A Idc, 55mΩ Rdc, RLB
- RS Stock No.:
- 874-9860
- Mfr. Part No.:
- RLB0914-120KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.197
(exc. VAT)
€0.242
(inc. VAT)
190 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.197 | €1.97 |
500 - 990 | €0.168 | €1.68 |
1000 - 1990 | €0.148 | €1.48 |
2000 - 4990 | €0.136 | €1.36 |
5000 + | €0.132 | €1.32 |
**price indicative
- RS Stock No.:
- 874-9860
- Mfr. Part No.:
- RLB0914-120KL
- Manufacturer:
- Bourns
Related links
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB