EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60, 160mA Idc, 6Ω Rdc, LBC
- RS Stock No.:
- 880-7212
- Mfr. Part No.:
- B82144A2155J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 bag of 10 units)**
€3.17
(exc. VAT)
€3.90
(inc. VAT)
790 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | €0.317 | €3.17 |
50 - 90 | €0.269 | €2.69 |
100 - 240 | €0.238 | €2.38 |
250 - 490 | €0.211 | €2.11 |
500 + | €0.205 | €2.05 |
**price indicative
- RS Stock No.:
- 880-7212
- Mfr. Part No.:
- B82144A2155J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- EPCOS 1.5 mH ±30% Ferrite Leaded Inductor 42A Idc B82747S
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 420Ω Rdc, LBC