Makita DUB184RT 18V Cordless Blower
- RS Stock No.:
- 867-096
- Mfr. Part No.:
- DUB184RT
- Manufacturer:
- Makita
Subtotal (1 unit)*
€380.51
(exc. VAT)
€468.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.51 |
*price indicative
- RS Stock No.:
- 867-096
- Mfr. Part No.:
- DUB184RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 18V | |
| Product Type | Blower | |
| Model Number | DUB184RT | |
| Corded/Cordless | Cordless | |
| Noise Level | 93.3dBA | |
| Plug Type | Cordless | |
| Weight | 3kg | |
| Maximum Air Flow | 13m³/min | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 18V | ||
Product Type Blower | ||
Model Number DUB184RT | ||
Corded/Cordless Cordless | ||
Noise Level 93.3dBA | ||
Plug Type Cordless | ||
Weight 3kg | ||
Maximum Air Flow 13m³/min | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita blower is an efficient tool designed for both construction and gardening tasks, featuring a powerful brushless motor that delivers high Air flow for effective debris clearance.
Brushless maintenance-free motor ensures long-lasting performance
Three adjustable positions for precise blow volume control
Integrated battery protection system prevents damage from low battery levels
Tool weight with battery ranges between 2.5 to 3.0 kg for manageable handling
