Makita UB002GZ01 40V Cordless Blower
- RS Stock No.:
- 866-718
- Mfr. Part No.:
- UB002GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€122.20
(exc. VAT)
€150.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.20 |
*price indicative
- RS Stock No.:
- 866-718
- Mfr. Part No.:
- UB002GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Blower | |
| Voltage | 40V | |
| Model Number | UB002GZ01 | |
| Corded/Cordless | Cordless | |
| Noise Level | 84dBA | |
| Plug Type | Cordless | |
| Weight | 1.2kg | |
| Maximum Air Flow | 3.6m³/min | |
| Battery Capacity | 2.5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Blower | ||
Voltage 40V | ||
Model Number UB002GZ01 | ||
Corded/Cordless Cordless | ||
Noise Level 84dBA | ||
Plug Type Cordless | ||
Weight 1.2kg | ||
Maximum Air Flow 3.6m³/min | ||
Battery Capacity 2.5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Advanced blower is powered by a 40Vmax XGT Li-Ion battery, delivering enhanced Air volume and user-friendly features, designed for efficient outdoor maintenance tasks.
Three stage Air volume settings by dial with variable speed control by trigger
Lightweight design enables easy one-handed operation
Enhanced Airflow path for improved Air volume performance
Compatible with various nozzle accessories for diverse applications
