Makita DUB186RT 18V Cordless Blower
- RS Stock No.:
- 867-097
- Mfr. Part No.:
- DUB186RT
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€294.41
(exc. VAT)
€362.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.41 |
*price indicative
- RS Stock No.:
- 867-097
- Mfr. Part No.:
- DUB186RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Blower | |
| Voltage | 18V | |
| Model Number | DUB186RT | |
| Corded/Cordless | Cordless | |
| Noise Level | 92.4dBA | |
| Plug Type | Cordless | |
| Weight | 2.1kg | |
| Maximum Air Flow | 3.2m³/min | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Blower | ||
Voltage 18V | ||
Model Number DUB186RT | ||
Corded/Cordless Cordless | ||
Noise Level 92.4dBA | ||
Plug Type Cordless | ||
Weight 2.1kg | ||
Maximum Air Flow 3.2m³/min | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Compact blower is engineered for versatile use, offering exceptional performance in blowing away small debris and leaves while also cleaning casting moulds and machines effectively.
Voltage rated at 18V with an efficient battery protection system
Variable speed control allows tailored Air flow based on the task
Maximum Air velocity reaches 68 m/s for powerful blowing
Lightweight design with tool weight ranging from 1.6 to 2.1 kg
