Makita UB001GZ 40V Cordless Leaf Blower
- RS Stock No.:
- 252-2581
- Mfr. Part No.:
- UB001GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€327.75
(exc. VAT)
€403.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.75 |
*price indicative
- RS Stock No.:
- 252-2581
- Mfr. Part No.:
- UB001GZ
- Manufacturer:
- Makita
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
| Brand | Makita | |
| Voltage | 40V | |
| Product Type | Leaf Blower | |
| Model Number | UB001GZ | |
| Corded/Cordless | Cordless | |
| Noise Level | 94.1dBA | |
| Weight | 3.9kg | |
| Maximum Air Flow | 13.8m³/min | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 40V | ||
Product Type Leaf Blower | ||
Model Number UB001GZ | ||
Corded/Cordless Cordless | ||
Noise Level 94.1dBA | ||
Weight 3.9kg | ||
Maximum Air Flow 13.8m³/min | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Leaf Blower, 94.1dB(A) Noise Level, 13.8m³/min Airflow - UB001GZ
This cordless leaf blower offers efficient performance for both construction and gardening tasks. Powered by a 40Vmax lithium-ion battery, it eliminates cord restrictions while providing reliable power. Weighing between 3.1kg and 3.9kg, it ensures easy manoeuvrability and features a noise level of 94.1dB(A).
Features & Benefits
• Powerful 53m/s air velocity for effective debris clearance
• Brushless motor improves efficiency and minimises maintenance
• Lightweight design facilitates single-handed operation
• Boost mode increases blowing power for challenging tasks
• Lock-on button allows for continuous use without fatigue
• Battery protection system optimises energy management
Applications
• Clearing leaves in gardens and parks
• Maintaining cleanliness in public areas
• Suitable for residential use due to low noise levels
• Efficient for removing debris on construction sites
Can it operate continuously without needing a recharge?
Yes, it features a battery protection system for effective usage management.
Is it suitable for residential areas?
Yes, its quiet operation makes it ideal for such settings.
Will it require much maintenance?
The brushless motor minimises the need for regular upkeep.
Can it handle heavier debris?
Its boost mode provides extra blowing power for tougher jobs.