TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

€289.18

(exc. VAT)

€355.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 100€11.567€289.18
125 +€11.22€280.50

*price indicative

RS Stock No.:
796-867
Mfr. Part No.:
2376865-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

For Use With

Street Lighting Receptacles

Standards/Approvals

ANSI

Series

LUMAWISE Dimming Receptacle

COO (Country of Origin):
TW
The TE Connectivity connector is designed for wire-to-component applications, featuring a robust five-position configuration with a sealable design for enhanced durability and functionality in challenging environments.

Not rotatable, ensuring consistent orientation during assembly

Sealable design enhances resistance to environmental moisture

Rated for 600 VDC operating voltage, suitable for high-power applications

Compatible with various ANSI standards for reliable integration

Constructed from black plastic for improved visibility and durability

Rated for a maximum contact current of 15 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy