STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications LED
- RS Stock No.:
- 201-4400
- Mfr. Part No.:
- EVL80WLED-STCH03
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 201-4400
- Mfr. Part No.:
- EVL80WLED-STCH03
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | LED Driver | |
| For Use With | STCH03 | |
| Kit Classification | Development Board | |
| Featured Device | STCH03 | |
| Kit Name | 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function LED Driver | ||
For Use With STCH03 | ||
Kit Classification Development Board | ||
Featured Device STCH03 | ||
Kit Name 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications | ||
The STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 is used for street lighting applications. Low input power is there at no-load conditions. Output short-circuit and no-load protections are auto-restart for a safe operation in lighting environment.
Short-circuit protection with auto-restart
LED string open with auto-restart
Output current ripple less 50 mA
LED string open with auto-restart
Output current ripple less 50 mA
Related links
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- RND Heatsink LED 1.7°C/W, 100 x 80 x 30mm
- STMicroelectronics STEVAL-ILL066V2, 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller
- STMicroelectronics STEVAL-ILL053V2 L6599 for LED Street Lighting
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver Smart LED Driver for Outdoor Street Lighting
- Microchip ADM01002, MCP1633 SEPIC LED Driver Demo Board LED Development Kit for MCP1633 for LED Driver Applications
