Intelligent LED Solutions Adapter Plate ILS Star Board for ILS Star LED Modules 82mm
- RS Stock No.:
- 111-3733
- Mfr. Part No.:
- ILA-REF-ADP-STAR-01.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€30.49
(exc. VAT)
€37.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €30.49 | - |
| 2 - 4 | €29.92 | 1% |
| 5 - 9 | €29.30 | 3% |
| 10 + | €28.69 | 5% |
*price indicative
- RS Stock No.:
- 111-3733
- Mfr. Part No.:
- ILA-REF-ADP-STAR-01.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Adapter Plate | |
| For Use With | ILS Star LED Modules | |
| Standards/Approvals | IEC 62471:2006, EC 61374-2-13, IEC 61547 IEC 61000-3-2 ENEC: 61374-2-13 IEC/EN 62384, EN 55015 | |
| Width | 82mm | |
| Series | ILS Star Board | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Adapter Plate | ||
For Use With ILS Star LED Modules | ||
Standards/Approvals IEC 62471:2006, EC 61374-2-13, IEC 61547 IEC 61000-3-2 ENEC: 61374-2-13 IEC/EN 62384, EN 55015 | ||
Width 82mm | ||
Series ILS Star Board | ||
- COO (Country of Origin):
- GB
Reflector Adaptor Plate for Star Boards
This reflector adaptor plate is designed for use with the Star Board LED modules from ILS. It sits between the LED module and the heatsink, providing an easy mounting solution for secondary reflectors. Therefore making it easier for you to assemble your LED light design.
Adaptor plates enable you to add LED reflectors from the LENINA range by LEDiL. LENINA LED reflectors offer a range of beam types from a spot to extra wide angle.
Suitable applications include; retrofit bulbs, spotlights, residential lighting, building exterior and car park lighting.
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6mm
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad Graphite
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange
- Intelligent LED Solutions 5 Output LED Driver 16.8 W, 700mA
- Intelligent LED Solutions 5 Output LED Driver 1.75 W, 350mA
