Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Red,
- RS Stock No.:
- 226-9553
- Distrelec Article No.:
- 302-96-163
- Mfr. Part No.:
- ILU-OW01-HYRE-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.34 | - |
| 5 - 9 | €32.63 | 4% |
| 10 - 24 | €31.31 | 8% |
| 25 - 49 | €30.38 | 11% |
| 50 + | €29.62 | 13% |
*price indicative
- RS Stock No.:
- 226-9553
- Distrelec Article No.:
- 302-96-163
- Mfr. Part No.:
- ILU-OW01-HYRE-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Orange, Red, True Green, Deep Blue, Yellow, Hyper Red, Blue, Far Red | |
| Current | 500mA | |
| Typical Luminous Flux | 710mW | |
| Radiant Flux | 0.75W | |
| Outside Diameter | 16mm | |
| Connection Type | Threaded End | |
| Onboard Driver | Yes | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Series | ILS Micro Eye Modules | |
| Power Dissipation | 0.75W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Orange, Red, True Green, Deep Blue, Yellow, Hyper Red, Blue, Far Red | ||
Current 500mA | ||
Typical Luminous Flux 710mW | ||
Radiant Flux 0.75W | ||
Outside Diameter 16mm | ||
Connection Type Threaded End | ||
Onboard Driver Yes | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Series ILS Micro Eye Modules | ||
Power Dissipation 0.75W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Related links
- Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Deep
- Intelligent LED Solutions ILU-OW01-RDOR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Red LED
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Deep Blue
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
