Intelligent LED Solutions LED Mount for ILS Power Linear 6 LED Strip 309 mm 29mm
- RS Stock No.:
- 230-7595
- Distrelec Article No.:
- 304-26-287
- Mfr. Part No.:
- ILA-HSINK-STRIP-309X29X12MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.29 | - |
| 5 - 9 | €31.98 | 3% |
| 10 - 24 | €30.66 | 7% |
| 25 + | €29.47 | 11% |
*price indicative
- RS Stock No.:
- 230-7595
- Distrelec Article No.:
- 304-26-287
- Mfr. Part No.:
- ILA-HSINK-STRIP-309X29X12MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Mount | |
| For Use With | ILS Power Linear 6 LED Strip | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Length | 309mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Mount | ||
For Use With ILS Power Linear 6 LED Strip | ||
Standards/Approvals No | ||
Width 29mm | ||
Length 309mm | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions ILA series of extruded heatsinks to be used with standard range of power linear strips. These heatsinks are designed to be used in conjunction with thermal interface material to fix the strip to the heatsink and allow sufficient levels of heat taken away from the LEDs.
Easier installation
High-performance
Cost effective
Related links
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink 100 (Dia.) x 80mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 340 mm 55mm
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 680 mm 55mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
