ILS ILH-PO01-WM80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 White LED (3000K)

Bulk discount available

Subtotal (1 unit)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€5.65
5 - 9€5.17
10 - 29€4.99
30 +€4.87

*price indicative

RS Stock No.:
191-8819
Mfr. Part No.:
ILH-PO01-WM80-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

121 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Voltage Rating

2.7 → 3.2V

Current Rating

100 → 1300mA

Connection Types

Wire Lead

Power Dissipation

1 (Typ.) W @ 350 mA

Secondary Optics Included

Lens

Series

OSRAM OSCONIQ® P3030

COO (Country of Origin):
GB
Up to 50,000 hours lifetime to 70% of original brightness
OSCONIQ® P3030 PowerStars contain OSCONIQ® P3030 LEDs with integral 120 degree silicone resin Lenses
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heat Sinks available – check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20x20x3.23mm
PowerStars can be linked together to produce longer chains
Current range 100mA to 1300mA
CRI 80
Applications
Architecture
Area Lights
Downlights/Spotlights
Mood Lighting

Related links