Intelligent LED Solutions ILH-PO01-QW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500K)
- RS Stock No.:
- 191-8830
- Distrelec Article No.:
- 301-81-149
- Mfr. Part No.:
- ILH-PO01-QW70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 191-8830
- Distrelec Article No.:
- 301-81-149
- Mfr. Part No.:
- ILH-PO01-QW70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Current | 1.3A | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 140lm | |
| Connection Type | Wire Lead | |
| Outside Diameter | 20mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Output Type | Constant Voltage | |
| Series | OSRAM OSCONIQ® P3030 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Current 1.3A | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 140lm | ||
Connection Type Wire Lead | ||
Outside Diameter 20mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
Output Type Constant Voltage | ||
Series OSRAM OSCONIQ® P3030 | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-PO01-QW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3500K)
- Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500K)
- Intelligent LED Solutions ILH-PO01-WW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-PO01-MW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (4500K)
- Intelligent LED Solutions ILH-PO01-WM80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-PO01-WW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-PO01-WM70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-PO01-ST70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Street White LED (5700K)
