Intelligent LED Solutions ILH-SY01-WHWH-SC211-WIR200. LED Array 1-LEDs White LED (4000K)
- RS Stock No.:
- 191-8840
- Distrelec Article No.:
- 301-81-167
- Mfr. Part No.:
- ILH-SY01-WHWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.40 |
| 5 - 9 | €7.02 |
| 10 - 29 | €6.54 |
| 30 + | €6.37 |
*price indicative
- RS Stock No.:
- 191-8840
- Distrelec Article No.:
- 301-81-167
- Mfr. Part No.:
- ILH-SY01-WHWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Current | 1A | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 190lm | |
| Outside Diameter | 20mm | |
| Connection Type | Wire Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 2.75V, 3.5V | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 2.07W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Current 1A | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 190lm | ||
Outside Diameter 20mm | ||
Connection Type Wire Lead | ||
Onboard Driver Yes | ||
LED Voltage 2.75V, 3.5V | ||
Standards/Approvals RoHS Compliant | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Power Dissipation 2.07W | ||
- COO (Country of Origin):
- GB
Up to 50,000 hours lifetime to 70% of original brightness
PowerStars contain SYNIOS® P2720 LEDs with a radiation angle of 120°
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heatsink available – check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20mm x 20mm x 2.2mm
PowerStars can be linked together to produce longer chains
Current range 20-1000mA
Applications
General Lighting
Exterior Automotive Lighting
Day Time Running Light
Working Lamp
Bicycle Light
Back-up Light
Signalling
Decorative Lighting
Related links
- Intelligent LED Solutions ILH-SY01-CNYL-SC211-WIR200. LED Array 1-LEDs
- Intelligent LED Solutions ILH-SK01-NW85-SC211-WIR200. Stanley N6J PowerStar LED Array 1-LEDs White LED (4000K)
- Intelligent LED Solutions ILH-OW01-NUWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-SY01-RED1-SC201-WIR200. LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SY01-YELL-SC201-WIR200. LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-SY01-SRED-SC201-WIR200. LED Array 1-LEDs Super Red LED
- Intelligent LED Solutions ILH-SY01-CNRD-SC201-WIR200. P2720 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OW01-STWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (5700K)
