ILS ILH-OG01-QW80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 (3500K)
- RS Stock No.:
- 194-6420
- Mfr. Part No.:
- ILH-OG01-QW80-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.80 |
| 10 - 24 | €8.34 |
| 25 + | €7.58 |
*price indicative
- RS Stock No.:
- 194-6420
- Mfr. Part No.:
- ILH-OG01-QW80-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 270 lm | |
| Outer Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Voltage | |
| Onboard Driver | Yes | |
| Voltage Rating | 2.7 → 3.2V | |
| Current Rating | 200 → 1800mA | |
| Power Dissipation | 1.96 W @ 700 mA (Typ.) | |
| Series | OSLON Square 1+ PowerStar | |
| Secondary Optics Included | Lens, Reflector | |
| Connection Types | Solder | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 270 lm | ||
Outer Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Voltage | ||
Onboard Driver Yes | ||
Voltage Rating 2.7 → 3.2V | ||
Current Rating 200 → 1800mA | ||
Power Dissipation 1.96 W @ 700 mA (Typ.) | ||
Series OSLON Square 1+ PowerStar | ||
Secondary Optics Included Lens, Reflector | ||
Connection Types Solder | ||
- COO (Country of Origin):
- GB
At the heart of each OSLON® Square PowerStar CRI 80 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON® Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Related links
- ILS ILH-OG01-WM80-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-OG01-SW80-SC221-WIR200. 1 (5700K)
- ILS ILH-OG01-NU80-SC221-WIR200. 1 Neutral White LED (4000K)
- ILS ILH-OG01-WH80-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-OG01-HW80-SC221-WIR200. 1 Hot White LED (2700K)
- ILS ILH-OG01-ULWH-SC221-WIR200. 1 White LED (6500K)
- ILS ILH-OG01-NUWH-SC221-WIR200. 1 White LED (4000K)
- ILS ILH-OG01-WMWH-SC221-WIR200. 1 White LED (3000K)
