ILS ILH-OG01-WM80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 White LED (3000K)
- RS Stock No.:
- 194-6419
- Mfr. Part No.:
- ILH-OG01-WM80-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-6419
- Mfr. Part No.:
- ILH-OG01-WM80-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 260 lm | |
| Outer Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Voltage | |
| Onboard Driver | Yes | |
| Voltage Rating | 2.7 → 3.2V | |
| Better World Verification | Energy Efficiency Rating D | |
| Current Rating | 200 → 1800mA | |
| Power Dissipation | 1.96 W @ 700 mA (Typ.) | |
| Connection Types | Solder | |
| Secondary Optics Included | Lens, Reflector | |
| Series | OSLON Square 1+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 260 lm | ||
Outer Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Voltage | ||
Onboard Driver Yes | ||
Voltage Rating 2.7 → 3.2V | ||
Better World Verification Energy Efficiency Rating D | ||
Current Rating 200 → 1800mA | ||
Power Dissipation 1.96 W @ 700 mA (Typ.) | ||
Connection Types Solder | ||
Secondary Optics Included Lens, Reflector | ||
Series OSLON Square 1+ PowerStar | ||
- COO (Country of Origin):
- GB
At the heart of each OSLON® Square PowerStar CRI 80 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON® Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Related links
- ILS ILH-OG01-WH80-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-OG01-NU80-SC221-WIR200. 1 Neutral White LED (4000K)
- ILS ILH-OG01-SW80-SC221-WIR200. 1 (5700K)
- ILS ILH-OG01-QW80-SC221-WIR200. 1 (3500K)
- ILS ILH-OG01-HW80-SC221-WIR200. 1 Hot White LED (2700K)
- ILS ILH-OG01-WMWH-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-OG01-NUWH-SC221-WIR200. 1 White LED (4000K)
- ILS ILH-OG01-ULWH-SC221-WIR200. 1 White LED (6500K)
