Better World

ILS ILH-OG01-HW80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 Hot White LED (2700K)

Bulk discount available

Subtotal (1 unit)*

€8.80

(exc. VAT)

€10.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€8.80
10 - 24€8.34
25 +€7.58

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
194-6418
Mfr. Part No.:
ILH-OG01-HW80-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

LED Colours

Hot White

Colour Temperature

2700K

Typical Luminous Flux

250 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Onboard Driver

Yes

Voltage Rating

2.7 → 3.2V

Current Rating

200 → 1800mA

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

OSLON Square 1+ PowerStar

Secondary Optics Included

Lens, Reflector

Power Dissipation

1.96 W @ 700 mA (Typ.)

Connection Types

Solder

COO (Country of Origin):
GB
At the heart of each OSLON® Square PowerStar CRI 80 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON® Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Related links