Intelligent Horticultural Solutions IHR-P233-5HR28DB-SC221. OSCONIQ LED Array 33-LEDs Hyper Red LED
- RS Stock No.:
- 194-6435
- Mfr. Part No.:
- IHR-P233-5HR28DB-SC221.
- Manufacturer:
- Intelligent Horticultural Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€83.83
(exc. VAT)
€103.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.83 |
| 5 - 9 | €79.90 |
| 10 + | €73.94 |
*price indicative
- RS Stock No.:
- 194-6435
- Mfr. Part No.:
- IHR-P233-5HR28DB-SC221.
- Manufacturer:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 33 | |
| LED Colour | Hyper Red | |
| Current | 100mA | |
| Radiant Flux | 5.11W | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 90.3V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 11.58W | |
| Series | OSCONIQ | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Product Type LED Array | ||
Number of LEDs 33 | ||
LED Colour Hyper Red | ||
Current 100mA | ||
Radiant Flux 5.11W | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 90.3V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Power Dissipation 11.58W | ||
Series OSCONIQ | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
IHS Florence products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Florence light engine has its own purpose and will benefit the development of growth depending on its output. The Florence light engines use the latest OSCONIQ P2226 LEDs. OSRAMs latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.
Florences contain OSRAM Opto Semi OSCONIQ P2226 LEDs with high efficacy
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA
Related links
- Intelligent Horticultural Solutions IHR-P233-19HR7DB7FR-SC221. OSCONIQ LED Array 33-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHR-OX12-6HR3DB3FR-SC221-W2. OSLON LED Array 12-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- Intelligent LED Solutions IHR-OG09-HYRE-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2. OSLON LED Array 12-LEDs
- Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2. OSLON LED Array 12-LEDs
- Intelligent Horticultural Solutions IHR-OX12-1FR9HR2NW-SC221-W2. OSLON LED Array 12-LEDs Red LED
- Intelligent Horticultural Solutions IHR-OX12-6NW4HR2FR-SC221-W2. OSLON LED Array 12-LEDs Neutral White LED (4000K)
