ILS IHR-OG09-HYRE-SC221-WIR200., OSLON Square 9 LED Array, 9 Hyper Red LED
- RS Stock No.:
- 216-9831
- Mfr. Part No.:
- IHR-OG09-HYRE-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.64 |
| 5 - 9 | €25.57 |
| 10 - 24 | €24.56 |
| 25 - 49 | €23.56 |
| 50 + | €22.98 |
*price indicative
- RS Stock No.:
- 216-9831
- Mfr. Part No.:
- IHR-OG09-HYRE-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 9 | |
| LED Colours | Hyper Red | |
| Radiant Flux | 8640mW | |
| Current Rating | 700mA | |
| Series | OSLON Square 9 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 9 | ||
LED Colours Hyper Red | ||
Radiant Flux 8640mW | ||
Current Rating 700mA | ||
Series OSLON Square 9 | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions OSLON Square 9 Cluster Hyper Red 660nm can be driven up to 1000mA. A low thermal resistance of 1.4K/W ensures cool running and a highly efficient product. PowerClusters are with mounting holes using M3 screws allows easy installation. The powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. It has application such as horticultural lighting ,general lighting, environmental chambers, propagators, vertical farms, indoor farming, schools and universities and in research institutes.
PowerClusters can be linked together to produce longer chains
Related links
- ILS IHR-OG09-NW90-SC221-WIR200. 9 Neutral White LED (4000K)
- ILS IHR-OG09-DEBL-SC221-WIR200. 9 Deep Blue LED
- ILS IHH-OG04-HYRE-SC221-WIR200. 4
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. 1
- ILS ILH-OO09-NUWH-SC211-WIR200. 9 White LED (4000K)
- Intelligent LED Solutions1.8 → 2.3 V Hyper Red LED Screw Mount, OSLON Optimal ILH-OI01-HYRE-SC221-WIR200.
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. 1 Hyper Red LED
- ILS ILH-OW09-HYRE-SC211-WIR200. 9 Red LED
