Intelligent LED Solutions IHH-OG01-HYRE-SC231-WIR200. P2720 LED Array 1-LEDs Red LED

Get a bulk buy discount

Add 5 more to save €2.30

View bulk pricing options

Subtotal (1 unit)*

€8.80

(exc. VAT)

€10.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.80-
5 - 9€8.34€2.30
10 - 29€7.93€8.70
30 +€7.68€33.60

*price indicative

RS Stock No.:
203-5771
Mfr. Part No.:
IHH-OG01-HYRE-SC231-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Red

Current

1A

Typical Luminous Flux

825mW

Radiant Flux

960mW

Connection Type

Solder

Outside Diameter

20mm

Onboard Driver

Yes

LED Voltage

1.8V, 2.3V

Standards/Approvals

RoHS

Automotive Standard

No

Output Type

Constant Voltage

Series

P2720

Secondary Optics Included

Yes

COO (Country of Origin):
GB
At the heart of each Power Star is an OSLON SSL Square LED. OSLON® SSL Hyper Red LEDs can be driven up to 1000mA and Deep Blue LEDs can be driven up to 2000mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Contains OSLON SSL Square LEDs with integral 120 degree silicone resin Lens

Up to 100,000 Hour lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Size (L x W x H): 20mm x 20mm x 3.85mm

Available with 200mm connecting wires

Secondary Lens can be fitted

Suitable Heatsink available

Matching Power Supplies available

Power Stars can be linked together to produce longer chains

Current range for Hyper Red 100 to 1,000mA

Current range for Deep Blue 200 to 2,000mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy