Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
- RS Stock No.:
- 194-7650
- Mfr. Part No.:
- IHH-OG01-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent Horticultural Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.35
(exc. VAT)
€16.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.35 |
| 5 - 9 | €12.65 |
| 10 - 29 | €11.65 |
| 30 + | €10.79 |
*price indicative
- RS Stock No.:
- 194-7650
- Mfr. Part No.:
- IHH-OG01-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Deep Blue | |
| Current | 2A | |
| Radiant Flux | 1300mW | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 2.8V, 3.2V | |
| Standards/Approvals | RoHS Compliant | |
| Power Dissipation | 1.96W | |
| Series | OSLON Square 1+ PowerStar | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Deep Blue | ||
Current 2A | ||
Radiant Flux 1300mW | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 2.8V, 3.2V | ||
Standards/Approvals RoHS Compliant | ||
Power Dissipation 1.96W | ||
Series OSLON Square 1+ PowerStar | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- GB
450nm Deep Blue Known applications and effects: A key wavelength for photosynthesis and widely used for that reason, depending on the power relative to far red 450nm can additionally be used to offset the shade aversion response (plant stretch).
OSRAM OSLON® Square 3rd Gen 1 PowerStars contain OSLON® Square 3rd Gen LEDs with integral 120 degree silicone resin Lenses
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 20mm x 20mm x 3.85mm
Available with 200mm connecting wires
Secondary Lens can be fitted
Suitable Heat Sinks available
Matching Power Supply available
PowerStars can be linked together to produce longer chains
Current range 200 to 2000mA
Related links
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Intelligent LED Solutions IHH-OG04-DEBL-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions IHH-OG04-HYRE-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue Green,
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
- Intelligent Horticultural Solutions IHH-OG01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000K)
- Intelligent LED Solutions IHR-OG09-DEBL-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Deep Blue LED
- Intelligent LED Solutions ILH-OP04-DEBL-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Deep Blue
