Intelligent LED Solutions ILH-PO01-YELL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Yellow LED
- RS Stock No.:
- 204-3932
- Distrelec Article No.:
- 301-81-161
- Mfr. Part No.:
- ILH-PO01-YELL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €1.45
View bulk pricing optionsSubtotal (1 unit)*
€5.97
(exc. VAT)
€7.34
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.97 | - |
| 5 - 9 | €5.68 | €1.45 |
| 10 - 29 | €5.39 | €5.80 |
| 30 + | €5.14 | €24.90 |
*price indicative
- RS Stock No.:
- 204-3932
- Distrelec Article No.:
- 301-81-161
- Mfr. Part No.:
- ILH-PO01-YELL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Yellow | |
| Typical Luminous Flux | 89.2lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | OSCONIQ P 3030 | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Yellow | ||
Typical Luminous Flux 89.2lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series OSCONIQ P 3030 | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar has an OSCONIQ P3030 Series LED from OSRAM Opto Semiconductors with more than one watt of optical power. This small package with its integrated lens allows superior compact arrangements of very high power. Due to its compact size and varieties of colours available this package is perfect for Horticultural Lighting, among other applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
LED colour is yellow
Power is 1W
Up to 50,000 hours lifetime to 70% of original brightness
With integral 120 degree or 130 degree silicone resin lens
Suitable Heatsinks available
Matching Power Supply available
Mounting holes using M3 screws allow easy installation
Size (LxWxH) is 20mm x 20mm x 3.23mm
Related links
- Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PO01-RED1-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-PO01-DEBL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions ILH-PO01-HYRE-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Hyper Red LED
- Intelligent LED Solutions ILH-PO01-RDOR-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Orange,
- Intelligent LED Solutions ILH-PO01-VEGR-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Verde
- Intelligent LED Solutions ILH-PO01-MINT-SC221-WIR200. OSCONIQ P3030 1 LED Power Star LED Circular Array 1-LEDs Mint
- Intelligent LED Solutions ILH-PO01-BLUE-SC221-WIR200. OSCONIQ® P3030 LED Array 1-LEDs Blue LED
