ILS ILH-PC01-BLUE-SC221-WIR200., OSTAR Projection Compact 1 PowerStar LED Array, 1 Blue LED
- RS Stock No.:
- 216-9852
- Mfr. Part No.:
- ILH-PC01-BLUE-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-9852
- Mfr. Part No.:
- ILH-PC01-BLUE-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Blue | |
| Radiant Flux | 900mW | |
| Series | OSTAR Projection Compact 1 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Blue | ||
Radiant Flux 900mW | ||
Series OSTAR Projection Compact 1 PowerStar | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSTAR Projection Compact 1 Star Blue can be driven up to 3000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 3.4K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
Available with 200mm connecting wires
Related links
- Intelligent LED Solutions ILH-PC01-CNYL-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-PC01-ULWH-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-PC01-RED1-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-PC01-TRGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PC01-PUGR-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Green LED
- ILS ILH-OG01-WM80-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-OP01-WM90-SC221-WIR200. 1 White LED
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
