Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- RS Stock No.:
- 226-9577
- Distrelec Article No.:
- 302-96-184
- Mfr. Part No.:
- ILU-OW01-WHWH-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€34.40
(exc. VAT)
€42.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-9577
- Distrelec Article No.:
- 302-96-184
- Mfr. Part No.:
- ILU-OW01-WHWH-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | White | |
| Colour Temperature | 5000K | |
| Current | 500mA | |
| Typical Luminous Flux | 112lm | |
| Radiant Flux | 0.98W | |
| Outside Diameter | 16mm | |
| Connection Type | Wire Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Output Type | Constant Voltage | |
| Power Dissipation | 0.98W | |
| Secondary Optics Included | Yes | |
| Series | ILS Micro Eye Modules | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour White | ||
Colour Temperature 5000K | ||
Current 500mA | ||
Typical Luminous Flux 112lm | ||
Radiant Flux 0.98W | ||
Outside Diameter 16mm | ||
Connection Type Wire Lead | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Output Type Constant Voltage | ||
Power Dissipation 0.98W | ||
Secondary Optics Included Yes | ||
Series ILS Micro Eye Modules | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-WMWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
