Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- RS Stock No.:
- 226-9557
- Distrelec Article No.:
- 302-96-166
- Mfr. Part No.:
- ILU-OW01-NUWH-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€34.40
(exc. VAT)
€42.31
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.40 | - |
| 5 - 9 | €32.68 | 4% |
| 10 - 24 | €31.37 | 8% |
| 25 - 49 | €30.44 | 11% |
| 50 + | €29.65 | 13% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-9557
- Distrelec Article No.:
- 302-96-166
- Mfr. Part No.:
- ILU-OW01-NUWH-SC221-W2+WLENS.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Neutral White | |
| Current | 500mA | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 104lm | |
| Radiant Flux | 0.98W | |
| Connection Type | Wire Lead | |
| Outside Diameter | 16mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Series | ILS Micro Eye Modules | |
| Power Dissipation | 0.98W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Neutral White | ||
Current 500mA | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 104lm | ||
Radiant Flux 0.98W | ||
Connection Type Wire Lead | ||
Outside Diameter 16mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Series ILS Micro Eye Modules | ||
Power Dissipation 0.98W | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange
