Intelligent LED Solutions ILE-D501-RGBSW-SC222. DURIS E5050 LED Array 1-LEDs Blue, Green, Red, Street White LED (5700K)

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€4.67

(exc. VAT)

€5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.67-
5 - 9€4.395%
10 - 24€4.1211%
25 +€4.0213%

*price indicative

RS Stock No.:
258-4286
Mfr. Part No.:
ILE-D501-RGBSW-SC222.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Blue, Green, Red, Street White

Colour Temperature

5700K

Current

180mA

Typical Luminous Flux

8500mcd

Radiant Flux

0.3W

Connection Type

Wire Lead

Standards/Approvals

IEC/EN 62384, IEC 62471:2006, IEC 61547, IEC 61000-3-2, EN 55015, EC 61374-2-13, CE

Automotive Standard

No

Secondary Optics Included

No

Series

DURIS E5050

COO (Country of Origin):
GB
The Intelligent LED Solutions ILE-D501 Eco1 series has DURIS E5050 ThinGan LED at the heart of this Eco1 product. It can be driven up to 180 mA. Eco 1 are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. This light source is used for general lighting, decorative lighting, task lighting, entertainment lighting etc. With long lifetimes also at high currents and superior corrosions resistance, this product generates very little heat and therefore do not require any secondary heatsinking.

Dimensions are 20 x 14 x 2.7 mm

Available with 200 mm connecting wires

Mounting holes using M3 screws allow easy installation

Up to 100,000 hours lifetime to 70 percent of original brightness

Eco1s can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy