ILS ILE-D501-RGBWH-SC221., LED Array, 1 RGBW LED (5000K)
- RS Stock No.:
- 258-4287
- Mfr. Part No.:
- ILE-D501-RGBWH-SC221.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€4.23
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.23 |
| 5 - 9 | €3.97 |
| 10 - 24 | €3.74 |
| 25 + | €3.65 |
*price indicative
- RS Stock No.:
- 258-4287
- Mfr. Part No.:
- ILE-D501-RGBWH-SC221.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | RGBW | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 8500 mcd | |
| Radiant Flux | 0.3W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours RGBW | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 8500 mcd | ||
Radiant Flux 0.3W | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions ILE-D501 Eco1 series has DURIS E5050 ThinGan LED at the heart of this Eco1 product. It can be driven up to 180 mA. Eco 1 are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. This light source is used for general lighting, decorative lighting, task lighting, entertainment lighting etc. With long lifetimes also at high currents and superior corrosions resistance, this product generates very little heat and therefore do not require any secondary heatsinking.
Dimensions are 20 x 14 x 2.7 mm
Available with 200 mm connecting wires
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
Eco1s can be linked together to produce longer chains
Available with 200 mm connecting wires
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
Eco1s can be linked together to produce longer chains
Related links
- ILS ILE-D501-RGBWH-SC222. 1 RGBW LED (5000K)
- ILS ILE-D501-RGBNW-SC221. 1 Blue Neutral White, Red LED (4000K)
- ILS ILE-D501-RGBSW-SC221. 1 Blue Red, Street White LED (5700K)
- ILS ILE-D501-RGBWM-SC221. 1 Blue Red, White LED (3000K)
- ILS ILE-D501-RGBQW-SC222. 1 (3500K)
- ILS ILE-D501-RGBSW-SC222. 1 Blue Red, Street White LED (5700K)
- ILS ILE-D501-RGBWM-SC222. 1 Blue Red, White LED (3000K)
- ILS ILE-D501-RGBNW-SC222. 1 Blue Neutral White, Red LED (4000K)
