Intelligent LED Solutions ILH-8M01-85SL-SC201-WIR200. ILH LED Star 4-LEDs Infrared LED (3500K)
- RS Stock No.:
- 258-4294
- Mfr. Part No.:
- ILH-8M01-85SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.37 | - |
| 5 - 9 | €7.93 | 5% |
| 10 - 24 | €7.48 | 10% |
| 25 + | €7.22 | 13% |
*price indicative
- RS Stock No.:
- 258-4294
- Mfr. Part No.:
- ILH-8M01-85SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | LED Star | |
| LED Colour | Infrared | |
| Colour Temperature | 3500K | |
| Current | 1A | |
| Typical Luminous Flux | 440mW/sr | |
| Radiant Flux | 1600mW | |
| Connection Type | 200 mm Connecting Wire | |
| LED Voltage | 2.4V, 3.6V | |
| Standards/Approvals | IEC 62471:2006, EN 55015, IEC/EN 62384, EC 61374-2-13, CE, IEC 61547, IEC 61000-3-2 | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | ILH | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type LED Star | ||
LED Colour Infrared | ||
Colour Temperature 3500K | ||
Current 1A | ||
Typical Luminous Flux 440mW/sr | ||
Radiant Flux 1600mW | ||
Connection Type 200 mm Connecting Wire | ||
LED Voltage 2.4V, 3.6V | ||
Standards/Approvals IEC 62471:2006, EN 55015, IEC/EN 62384, EC 61374-2-13, CE, IEC 61547, IEC 61000-3-2 | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series ILH | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions ILH-7M Stanley 1 IR PowerStar Double Stack has a Stanley high power IR LED at the heart of it. Stanleys power chip technology remains efficient even at the highest drive currents. PowerStar are compact, powerful LED light sources built on aluminium substrates for optimal thermal management currents.
Highly efficient product
Available with 200 mm connecting wires
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
PowerStars can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILH-7M01-85SL-SC201-WIR200. Stanley LED Star 4-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILH-8M01-FRED-SC201-WIR200. Stanley LED Star 1-LEDs Infrared LED (3900K)
- Intelligent LED Solutions ILH-7M01-FRED-SC201-WIR200. LED Star 1-LEDs Infrared LED (3900K)
- Intelligent LED Solutions ILH-ON04-TRGR-SC201-WIR200 OSLON4 PowerStar LED Array 4-LEDs Green LED
- ILH-IO01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR LED Module PowerStar Surface package
- Intelligent LED Solutions ILR-IN01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILR-IW01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILR-IO01-85SL-LEDIL-SC221. OSLON Black LED Light Engine 1-LEDs Infrared LED (3500K)
