Intelligent LED Solutions ILR-IW01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500K)

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.95-
5 - 9€6.605%
10 - 24€6.2010%
25 +€6.0013%

*price indicative

RS Stock No.:
258-4320
Mfr. Part No.:
ILR-IW01-85SL-LEDIL-SC221.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Light Engine

LED Colour

Infrared

Current

1.5A

Colour Temperature

3500K

Typical Luminous Flux

350mW/sr

Radiant Flux

1270mW

Standards/Approvals

CE, IEC 61547, IEC 62471:2006, EN 55015, IEC/EN 62384, EC 61374-2-13, IEC 61000-3-2

Automotive Standard

No

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON Black IR LEDiL selector is an innovative light engine designed to explore which secondary optic works best with ams OSRAM OSLON Black LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be easily connected to an LED driver thanks to the on board connectors.

Dimensions are 40 x 35 x 3 mm

Available with 2 plug in connectors

Mounting holes using M3 screws allow easy installation

Up to 100,000 hours lifetime to 70 percent of original brightness

LEDiL selectors can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy