Intelligent LED Solutions ILR-IO01-94SL-LEDIL-SC221. OSLON LED Light Engine 1-LEDs Infrared LED (3200K)
- RS Stock No.:
- 258-4319
- Mfr. Part No.:
- ILR-IO01-94SL-LEDIL-SC221.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4319
- Mfr. Part No.:
- ILR-IO01-94SL-LEDIL-SC221.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Light Engine | |
| Number of LEDs | 1 | |
| LED Colour | Infrared | |
| Colour Temperature | 3200K | |
| Current | 1.5A | |
| Typical Luminous Flux | 900mW/sr | |
| Radiant Flux | 1580mW | |
| Standards/Approvals | IEC/EN 62384, IEC 61547, EN 55015, EC 61374-2-13, CE, IEC 62471:2006, IEC 61000-3-2 | |
| Series | OSLON | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Light Engine | ||
Number of LEDs 1 | ||
LED Colour Infrared | ||
Colour Temperature 3200K | ||
Current 1.5A | ||
Typical Luminous Flux 900mW/sr | ||
Radiant Flux 1580mW | ||
Standards/Approvals IEC/EN 62384, IEC 61547, EN 55015, EC 61374-2-13, CE, IEC 62471:2006, IEC 61000-3-2 | ||
Series OSLON | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON Black IR LEDiL selector is an innovative light engine designed to explore which secondary optic works best with ams OSRAM OSLON Black LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be easily connected to an LED driver thanks to the on board connectors.
Dimensions are 40 x 35 x 3 mm
Available with 2 plug in connectors
Mounting holes using M3 screws allow easy installation
Up to 100,000 hours lifetime to 70 percent of original brightness
LEDiL selectors can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILR-IN01-94SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3200K)
- Intelligent LED Solutions ILR-IO01-85SL-LEDIL-SC221. OSLON Black LED Light Engine 1-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILR-IW01-94SL-LEDIL-SC221. ILR-xx01-xxSL-LEDIL-SC221 LED Light Engine 1-LEDs Infrared LED
- Intelligent LED Solutions ILR-IN01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILR-IW01-85SL-LEDIL-SC221. LED Light Engine 1-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILR-IW12-94SL-SC211-WIR200. OSRAM IR OSLON LED Array 12-LEDs Green Red, White LED
- ILH-IO01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Module PCB Surface package
- Intelligent LED Solutions ILR-S101-NUWH-LEDIL-SC221. LED Light Kit
