Intelligent LED Solutions ILH-ON01-YELL-SC201-WIR200. OSLON1 PowerStar LED Array 1-LEDs Yellow LED

Image representative of range

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.81

*price indicative

RS Stock No.:
720-8860
Mfr. Part No.:
ILH-ON01-YELL-SC201-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Yellow

Current

1A

Typical Luminous Flux

71lm

Outside Diameter

20mm

Connection Type

Solder

Onboard Driver

No

LED Voltage

2V, 2.6V

Standards/Approvals

RoHS Compliant

Output Type

Constant Current

Power Dissipation

2.12W

Series

OSLON1 PowerStar

Secondary Optics Included

Yes

Automotive Standard

No

COO (Country of Origin):
GB

OSLON1 PowerStar LED Arrays


Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.

The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicone resin lens

PowerStars can be linked together to produce longer chains

Available with or without 200mm connecting wires

Lifetime: Up to 100,000 Hours to 70% of original brightness

Current range 100 to 1000mA

Dimensions (L x W x H): 20x20x3.85mm

Mounting holes using M3 screws allow easy installation

Secondary lens can be fitted

Operation with Osram Optotronic® power supplies, or any other constant current power supply

Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

Intelligent LED Solutions LED Modules - PowerStars


Note

PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy