Intelligent LED Solutions ILH-ON04-YELL-SC201-WIR200. OSLON4 PowerStar LED Array 4-LEDs Yellow LED
- RS Stock No.:
- 720-8882
- Distrelec Article No.:
- 301-81-111
- Mfr. Part No.:
- ILH-ON04-YELL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€22.12
(exc. VAT)
€27.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.12 |
*price indicative
- RS Stock No.:
- 720-8882
- Distrelec Article No.:
- 301-81-111
- Mfr. Part No.:
- ILH-ON04-YELL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 4 | |
| LED Colour | Yellow | |
| Current | 1A | |
| Typical Luminous Flux | 284lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Onboard Driver | No | |
| LED Voltage | 10.4V, 8V | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | Constant Current | |
| Series | OSLON4 PowerStar | |
| Power Dissipation | 6.44W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 4 | ||
LED Colour Yellow | ||
Current 1A | ||
Typical Luminous Flux 284lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Onboard Driver No | ||
LED Voltage 10.4V, 8V | ||
Standards/Approvals RoHS Compliant | ||
Output Type Constant Current | ||
Series OSLON4 PowerStar | ||
Power Dissipation 6.44W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
OSLON4 PowerStar LED Arrays
A functional replacement for Osram OSTAR®, every Oslon4 PowerStar has, at its heart, four Osram Oslon SSL LEDs providing outstanding brightness and luminance. PowerStars, from Intelligent LED Solutions (ILS) are powerful and compact LED light sources built on laminated substrates for optimum thermal management.
The Oslon4 PowerStar LED circular array is available in a range of different whites, from 3000K to 6500K. They also have the option of with or without connecting wires. Suitable applications for the Oslon4 PowerStar Whites include; general lighting, decorative lighting, task lighting, spot lighting, downlighters and retail/entertainment lighting.
Contains 4 Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-ON04-TRGR-SC201-WIR200 OSLON4 PowerStar LED Array 4-LEDs Green LED
- Intelligent LED Solutions ILH-ON04-RED1-SC201-WIR200. OSLON4 PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON01-YELL-SC201-WIR200. OSLON1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON04-HYRE-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-ULWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-ON04-WMWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON04-RDOR-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Orange, Red LED
