Intelligent LED Solutions ILH-ON01-HYRE-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Red LED
- RS Stock No.:
- 773-4738
- Mfr. Part No.:
- ILH-ON01-HYRE-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 773-4738
- Mfr. Part No.:
- ILH-ON01-HYRE-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Red | |
| Current | 1A | |
| Typical Luminous Flux | 355mW | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2V, 2.6V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Series | OSLON 80 1+ PowerStar | |
| Power Dissipation | 1.47W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Red | ||
Current 1A | ||
Typical Luminous Flux 355mW | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2V, 2.6V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Series OSLON 80 1+ PowerStar | ||
Power Dissipation 1.47W | ||
OSLON SSL 80 1+ PowerStar LED Arrays
The Oslon 80 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon 80 1+ PowerStar LED arrays contain 1 Oslon SSL 80 LED with integral 80° silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-ON01-FRED-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OW01-HYRE-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-ON01-DEBL-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-ON01-WMWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON01-RDOR-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Orange, Red LED
- Intelligent LED Solutions ILH-ON01-ULWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Ultra White LED (6500K)
- Intelligent LED Solutions ILH-ON01-HWWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Hot White LED (2700K)
