Intelligent LED Solutions ILH-ON01-RDOR-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Orange, Red LED

Image representative of range

Get a bulk buy discount

Add 5 more to save €2.95

View bulk pricing options

Subtotal (1 unit)*

€7.39

(exc. VAT)

€9.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.39-
5 +€6.80€2.95

*price indicative

RS Stock No.:
773-4729
Mfr. Part No.:
ILH-ON01-RDOR-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Orange, Red

Current

1A

Typical Luminous Flux

80lm

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

2V, 2.6V

Standards/Approvals

RoHS

Series

OSLON 80 1+ PowerStar

Power Dissipation

1.54W

Automotive Standard

No

Secondary Optics Included

Yes

Output Type

Constant Voltage

OSLON SSL 80 1+ PowerStar LED Arrays


The Oslon 80 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 80 1+ PowerStar LED arrays contain 1 Oslon SSL 80 LED with integral 80° silicone resin lens

Up to 100,000 Hour lifetime to 70% of original brightness

PowerStar LED arrays can be linked together to produce longer chains

Current range 100 to 1,000mA

Mounting holes using M3 screws allows easy installation

PowerStar size (L x W x H): 20mm x 20mm x 3.85mm

Pre-wired with 200mm connecting wires

See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Intelligent LED Solutions LED Modules - PowerStars


Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy