ILS ILC-ONA7-WMWH-SC211-WIR200., OSLON 80 PowerAnna Coin LED Array, 7 White LED (3000K)

Subtotal (1 unit)*

€36.65

(exc. VAT)

€45.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.65

*price indicative

RS Stock No.:
875-0021
Mfr. Part No.:
ILC-ONA7-WMWH-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

7

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

910 lm

Outer Diameter

30mm

Fixing Hole Diameter

2.2 (15 PCD) mm, 3.25 (19 PCD) mm

Base Material

Aluminium

Voltage Rating

19.6 → 22.75V

Current Rating

800mA

Series

OSLON 80 PowerAnna Coin

Connection Types

Flying Leads

COO (Country of Origin):
GB

OSLON SSL 80 PowerAnna Coin LED Arrays


The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C


Intelligent LED Solutions LED Modules - Coins

Related links