Intelligent LED Solutions ILC-ONA7-NUWH-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 7-LEDs White LED (4000K)
- RS Stock No.:
- 875-0028
- Mfr. Part No.:
- ILC-ONA7-NUWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€37.83
(exc. VAT)
€46.53
(inc. VAT)
- 2 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €37.83 |
| 5 - 9 | €34.03 |
| 10 - 24 | €32.52 |
| 25 + | €31.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 875-0028
- Mfr. Part No.:
- ILC-ONA7-NUWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 7 | |
| LED Colour | White | |
| Current | 800mA | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 980lm | |
| Outside Diameter | 30mm | |
| Connection Type | Flying Lead | |
| Fixing Hole Diameter | 3.25mm | |
| Onboard Driver | Yes | |
| LED Voltage | 19.6V, 22.75V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | OSLON 80 PowerAnna Coin | |
| Output Type | Constant Current | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 7 | ||
LED Colour White | ||
Current 800mA | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 980lm | ||
Outside Diameter 30mm | ||
Connection Type Flying Lead | ||
Fixing Hole Diameter 3.25mm | ||
Onboard Driver Yes | ||
LED Voltage 19.6V, 22.75V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series OSLON 80 PowerAnna Coin | ||
Output Type Constant Current | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 PowerAnna Coin LED Arrays
Intelligent LED Solutions LED Modules - Coins
Related links
- Intelligent LED Solutions ILC-ONA7-WMWH-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 7-LEDs White LED (3000K)
- Intelligent LED Solutions ILC-ONA3-NUWH-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 3-LEDs White LED (4000K)
- Intelligent LED Solutions ILC-ONA7-HYRE-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 7-LEDs Red LED (640K)
- Intelligent LED Solutions ILC-ONA3-WMWH-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 3-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-ON09-NUWH-SC211-WIR200. OSLON 80 9+ PowerStar LED Array 9-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILM-ON01-NUWH-SC211-WIR200. OSLON SSL 80 LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OW01-NUWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Neutral White LED (4000K)
