Intelligent LED Solutions ILH-ON04-WMWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- RS Stock No.:
- 773-4791
- Mfr. Part No.:
- ILH-ON04-WMWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 773-4791
- Mfr. Part No.:
- ILH-ON04-WMWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Series | OSLON 80 4+ PowerStar | |
| Product Type | LED Array | |
| Number of LEDs | 4 | |
| LED Colour | White | |
| Colour Temperature | 3000 K | |
| EU Energy Efficiency Rating | F | |
| EU Energy Label Registration Number | 2066079 | |
| EU Energy Label Status | Compliant | |
| Typical Luminous Flux | 444 lm | |
| UK Energy Efficiency Rating | F | |
| UK Energy Label Registration Number | 2066079 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Series OSLON 80 4+ PowerStar | ||
Product Type LED Array | ||
Number of LEDs 4 | ||
LED Colour White | ||
Colour Temperature 3000 K | ||
EU Energy Efficiency Rating F | ||
EU Energy Label Registration Number 2066079 | ||
EU Energy Label Status Compliant | ||
Typical Luminous Flux 444 lm | ||
UK Energy Efficiency Rating F | ||
UK Energy Label Registration Number 2066079 | ||
UK Energy Label Status Compliant | ||
OSLON SSL 80 4+ PowerStar LED Arrays
The Oslon 80 4+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 4 Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology, they remain cool at drive currents of up to 1000mA; additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 4+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 4+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon 80 4+ PowerStars contain 4 Oslon SSL 80 LEDs with integral 80° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Current range 100 to 1,000mA
Mounting holes for M3 screws allow easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON04-ULWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-ON04-HYRE-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-RDOR-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Orange, Red LED
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OW04-WMWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON01-WMWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (3000K)
- ILS ILH-ON04-FRED-SC211-WIR200. 4 Red LED
