Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W), 3000K, Warm White
- RS Stock No.:
- 205-970
- Distrelec Article No.:
- 301-48-779
- Mfr. Part No.:
- 80100040989
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Limited stock
- 103 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 205-970
- Distrelec Article No.:
- 301-48-779
- Mfr. Part No.:
- 80100040989
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G4 | |
| Series | LED Capsule | |
| Incandescent Equivalent Wattage | 12W | |
| Dimmable | No | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Length | 36mm | |
| Standards/Approvals | EN 12464-1, IEC 62612, RoHS, EN 62471 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G4 | ||
Series LED Capsule | ||
Incandescent Equivalent Wattage 12W | ||
Dimmable No | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Lifespan 25000h | ||
Length 36mm | ||
Standards/Approvals EN 12464-1, IEC 62612, RoHS, EN 62471 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is designed for versatility, offering a perfect solution for your lighting needs across various settings. With its compact design and wide voltage range of 12V to 24V, this lamp is an ideal replacement for traditional halogen lamps, catering to AC and DC power systems alike. Emitting a warm white light at 3000K, this lamp delivers an impressive luminous flux of 110 lumens, making it suitable for creating inviting atmospheres in homes, offices, and commercial spaces.
Long lifespan reduces the frequency of replacements
Clear glass cover provides a modern aesthetic touch
Robust design ensures reliability in diverse applications
No dimming option simplifies installation in steady light environments
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
