Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W), 2700K, Warm White

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
205-938
Distrelec Article No.:
302-46-065
Mfr. Part No.:
145101
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

G4

Product Type

LED Capsule Lamp

Series

LED Capsule

Incandescent Equivalent Wattage

29W

Dimmable

Yes

Colour Temperature

2700K

Colour

Warm White

Lifespan

15000h

Length

39mm

Standards/Approvals

RoHS, EN 62471 RG1, EN 12464-1

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is designed to replace traditional halogen lighting while providing exceptional efficiency and performance. With its compact size and versatile voltage range, it easily fits into various low-voltage systems, be it AC or DC. This product boasts an impressive luminous output of 310 lumens with a warm 2700K light temperature, creating a welcoming ambience.

IP20 degree of protection suitable for indoor use

Extended lifespan of 15000 hours reduces replacement frequency

Enhanced colour rendering creates a vibrant lighting experience

360° beam angle ensures uniform lighting distribution

Warm white light temperature creates a cosy atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy