Bailey Electric LED PL 2G7 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-853
- Mfr. Part No.:
- 146109
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 296-853
- Mfr. Part No.:
- 146109
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | 2G7 | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Standards/Approvals | EN 62471, RoHS, EN 62612, EN 12464-1 | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket 2G7 | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Standards/Approvals EN 62471, RoHS, EN 62612, EN 12464-1 | ||
Length 145mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass 2G7 4-pin TC-SEL lamps are sustainable replacements for compact fluorescent lamps without integrated ballast. Used in public spaces, corridors, offices, and as orientation lighting, they maintain the same shape, size, and glass construction for a uniform light image. These lamps connect directly to mains voltage (AC) and are not compatible with electronic ballast; the ballast should be disconnected before use. Always refer to the manual before installation.
Nominal voltage 220 to 240 V
Nominal current 36 mA
Power factor 0.5
Related links
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Opal, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
