Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs, Warm White, Reflector shape
- RS Stock No.:
- 205-977
- Mfr. Part No.:
- 80100041303
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.01 |
*price indicative
- RS Stock No.:
- 205-977
- Mfr. Part No.:
- 80100041303
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | BaiSpot LED LV | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 5mm | |
| Standards/Approvals | EN 12464-1, IEC 62612, EN 62471, RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series BaiSpot LED LV | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 5mm | ||
Standards/Approvals EN 12464-1, IEC 62612, EN 62471, RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot is designed for efficiency and longevity, perfectly merging modern technology with classic design. The BaiSpot series is a remarkable step up from traditional halogen lamps, offering a significantly longer lifespan while consuming substantially less energy. It operates seamlessly within a voltage range of 24V to 28V, making it an excellent choice for various applications, including those powered by batteries and generators.
Sleek compact design makes it easily interchangeable with existing fixtures
Rated for 15000 hours of average lifespan for reduced maintenance
Operates silently without the need for additional noise prone components
Related links
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs White, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 7 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5.4 W(35 W) White, Reflector shape
