RS Better World
Bailey Electric LED Filament Tube E14 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-751
- Mfr. Part No.:
- 146152
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-751
- Mfr. Part No.:
- 146152
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | LED Filament Tube | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 62612, EN 12464-1, EN 62471, RoHS | |
| Length | 115mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series LED Filament Tube | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Standards/Approvals EN 62612, EN 12464-1, EN 62471, RoHS | ||
Length 115mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamps can be seen as the modern sustainable version of the old incandescent lamp. The so called filaments replace the traditional filament, making the lamps many times more energy efficient and last much longer. This lamp is dimmable depending on the type of dimmer and the number of lamps to be dimmed on 1 dimmer. This LED can be used in the FLOS IC Lights. Ambient temperature range -20°C to +40°C.
Socket E14
Colour White
Colour temperature 3000k to 3000k
Colour housing Colourless
Related links
- Bailey Electric LED Filament Tube BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament tube E14 LED Lamp 0.6 W White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 0.5 W(6 W) Gold, Tube shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
